Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236,500 In Stock | 500 : ₩313.63000 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | White | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
2,000 In Stock | 1,000 : ₩422.45300 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.160" (4.06mm) | - | 1000.0' (304.8m) | Gray | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
2,000 In Stock 123,000 Factory | 1,000 : ₩426.22900 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.216" (5.49mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock | 1,000 : ₩481.09400 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
13,000 In Stock | 500 : ₩505.81800 Spool | - | Spool - | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
5,000 In Stock 142,500 Factory | 500 : ₩519.39600 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,000 In Stock 3,000 Factory | 1,000 : ₩865.83900 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.184" (4.67mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
8,000 In Stock | 1,000 : ₩905.82400 Spool | - | Spool | Active | Multi-Conductor | 4 | 18 AWG | 7/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.309" (7.85mm) | - | 1000.0' (304.8m) | Black | - | UV Resistant, Water-Blocked | 300 V | -30°C ~ 105°C | Security, Sound | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4,000 In Stock | 1,000 : ₩979.00500 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.120" (3.05mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -5°C ~ 75°C | - | 0.0154" (0.390mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
16,000 In Stock | 500 : ₩984.02600 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | Foil | 500.0' (152.4m) | Black | - | - | - | -20°C ~ 105°C | - | 0.0180" (0.457mm) | Polypropylene (PP) | - | - | ||
2,000 In Stock | 1,000 : ₩1,099.03100 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 10/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.238" (6.05mm) | - | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
8,500 In Stock | 500 : ₩1,112.08600 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | 7/30 | Copper, Tinned | Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum | 0.158" (4.01mm) | Foil | 500.0' (152.4m) | White | UL Style CMP | Drain Wire, Flame Retardant | - | 0°C ~ 75°C | - | - | Poly-Vinyl Chloride (PVC) | - | - | ||
5,510 In Stock | 1 : ₩1,160.00000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock | 500 : ₩1,182.94800 Spool | - | Spool | Active | Multi-Conductor | 8 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.245" (6.22mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0180" (0.457mm) | Polypropylene (PP) | - | - | ||
3,000 In Stock | 1,000 : ₩1,300.93700 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair + 2) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
7,533 In Stock 130,000 Factory | 1 : ₩1,315.00000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.130" (3.30mm) | - | Enter Number of Feet in Order Quantity | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,795 In Stock | 305 : ₩1,325.31475 Spool | - | Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3,660 In Stock | 305 : ₩1,348.82623 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,710 In Stock | 305 : ₩1,432.99672 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | - | 1000.7' (305.0m) | White | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3,965 In Stock | 305 : ₩1,442.96721 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,000 In Stock | 1,000 : ₩1,451.66900 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2464 | Drain Wire | 300 V | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,500 In Stock | 500 : ₩1,527.38200 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
6,305 In Stock | 1 : ₩1,528.00000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.172" (4.37mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
918 In Stock | 153 : ₩1,581.72549 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,000 In Stock | 1,000 : ₩1,642.79700 Box | Box | Active | Speaker | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | 1000.0' (304.8m) | Chrome | - | - | - | -20°C ~ 60°C | Audio, Control, Instrumentation | 0.0250" (0.635mm) | Poly-Vinyl Chloride (PVC) | - | - |