Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS259540DSGR | |
---|---|
DigiKey Part Number | 296-51897-2-ND - Tape & Reel (TR) 296-51897-1-ND - Cut Tape (CT) 296-51897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259540DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259540DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,202.00000 | ₩1,202 |
10 | ₩861.40000 | ₩8,614 |
25 | ₩776.24000 | ₩19,406 |
100 | ₩681.74000 | ₩68,174 |
250 | ₩636.64800 | ₩159,162 |
500 | ₩609.46400 | ₩304,732 |
1,000 | ₩587.11700 | ₩587,117 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩559.48933 | ₩1,678,468 |
6,000 | ₩545.97250 | ₩3,275,835 |
9,000 | ₩539.20233 | ₩4,852,821 |
15,000 | ₩531.70500 | ₩7,975,575 |
21,000 | ₩527.32067 | ₩11,073,734 |