Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS259525DSGT | |
---|---|
DigiKey Part Number | 296-47953-2-ND - Tape & Reel (TR) 296-47953-1-ND - Cut Tape (CT) 296-47953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259525DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259525DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,414.00000 | ₩1,414 |
10 | ₩1,012.70000 | ₩10,127 |
25 | ₩913.72000 | ₩22,843 |
100 | ₩804.94000 | ₩80,494 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩753.02800 | ₩188,257 |
500 | ₩721.74000 | ₩360,870 |
750 | ₩706.08800 | ₩529,566 |
1,250 | ₩688.73360 | ₩860,917 |
1,750 | ₩678.58857 | ₩1,187,530 |
2,500 | ₩668.83000 | ₩1,672,075 |
6,250 | ₩647.82016 | ₩4,048,876 |
12,500 | ₩635.15952 | ₩7,939,494 |