TPS259531DSGT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,202.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,414.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,202.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9
Unit Price: ₩1,414.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,202.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,414.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,202.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 96
Unit Price: ₩1,414.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 80
Unit Price: ₩1,202.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,202.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: ₩1,414.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,202.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,414.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,202.00000
Datasheet
8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259531DSGT

DigiKey Part Number
296-TPS259531DSGTTR-ND - Tape & Reel (TR)
296-TPS259531DSGTCT-ND - Cut Tape (CT)
296-TPS259531DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259531DSGT
Description
IC ELECTRONIC FUSE 7.5% 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS259531DSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±7.5%
Voltage - Input
2.7V ~ 18V
Current - Output
4A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,414.00000₩1,414
10₩1,012.70000₩10,127
25₩913.72000₩22,843
100₩804.94000₩80,494
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩753.02800₩188,257
500₩721.74000₩360,870
750₩706.08800₩529,566
1,250₩688.73360₩860,917
1,750₩678.58857₩1,187,530
2,500₩668.83000₩1,672,075
6,250₩647.82016₩4,048,876
12,500₩635.15952₩7,939,494
Manufacturers Standard Package