TPS25942LRVCT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,366.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: ₩2,277.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,126.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 192
Unit Price: ₩3,395.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,126.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,395.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,126.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,395.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,470
Unit Price: ₩3,126.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47
Unit Price: ₩3,126.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,395.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,395.00000
Datasheet
TPS25942LRVCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25942LRVCT

DigiKey Part Number
296-40736-2-ND - Tape & Reel (TR)
296-40736-1-ND - Cut Tape (CT)
296-40736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25942LRVCT
Description
IC ELECTRONIC FUSE 8% 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS25942LRVCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
2.7V ~ 18V
Current - Output
5.3A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,395.00000₩3,395
10₩2,516.20000₩25,162
25₩2,297.56000₩57,439
100₩2,057.24000₩205,724
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩1,942.82000₩485,705
500₩1,873.79800₩936,899
750₩1,839.22933₩1,379,422
1,250₩1,800.92720₩2,251,159
1,750₩1,778.55543₩3,112,472
2,500₩1,757.03000₩4,392,575
6,250₩1,710.67952₩10,691,747
Manufacturers Standard Package