
TPS25942ARVCR | |
---|---|
DigiKey Part Number | 296-40735-2-ND - Tape & Reel (TR) 296-40735-1-ND - Cut Tape (CT) 296-40735-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS25942ARVCR |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25942ARVCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,126.00000 | ₩3,126 |
10 | ₩2,308.30000 | ₩23,083 |
25 | ₩2,105.76000 | ₩52,644 |
100 | ₩1,883.13000 | ₩188,313 |
250 | ₩1,776.82400 | ₩444,206 |
500 | ₩1,712.78200 | ₩856,391 |
1,000 | ₩1,660.03900 | ₩1,660,039 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,594.91033 | ₩4,784,731 |
6,000 | ₩1,563.03933 | ₩9,378,236 |
9,000 | ₩1,547.08011 | ₩13,923,721 |