
TPS25940AQRVCTQ1 | |
---|---|
DigiKey Part Number | 296-49001-2-ND - Tape & Reel (TR) 296-49001-1-ND - Cut Tape (CT) 296-49001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25940AQRVCTQ1 |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25940AQRVCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,277.00000 | ₩2,277 |
10 | ₩2,178.20000 | ₩21,782 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩1,838.72000 | ₩459,680 |
500 | ₩1,803.36000 | ₩901,680 |
750 | ₩1,771.54533 | ₩1,328,659 |