
TPS16412DRCR | |
---|---|
DigiKey Part Number | 296-TPS16412DRCRTR-ND - Tape & Reel (TR) 296-TPS16412DRCRCT-ND - Cut Tape (CT) 296-TPS16412DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16412DRCR |
Description | ELECTRONIC FUSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16412DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | 1.8A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,334.00000 | ₩2,334 |
5 | ₩2,065.00000 | ₩10,325 |
10 | ₩1,967.40000 | ₩19,674 |
25 | ₩1,848.92000 | ₩46,223 |
50 | ₩1,768.56000 | ₩88,428 |
100 | ₩1,694.88000 | ₩169,488 |
500 | ₩1,546.64600 | ₩773,323 |
1,000 | ₩1,491.52700 | ₩1,491,527 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,413.39567 | ₩4,240,187 |
6,000 | ₩1,369.33250 | ₩8,215,995 |
9,000 | ₩1,345.26256 | ₩12,107,363 |