TPS16410DRCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,334.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,334.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,334.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,334.00000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS16410DRCR

DigiKey Part Number
296-TPS16410DRCRTR-ND - Tape & Reel (TR)
296-TPS16410DRCRCT-ND - Cut Tape (CT)
296-TPS16410DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS16410DRCR
Description
ELECTRONIC FUSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
2.7V ~ 40V
Current - Output
1.8A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,532.00000₩2,532
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,413.39567₩4,240,187
Manufacturers Standard Package