TPS16411DRCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,532.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,334.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,334.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩2,334.00000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS16411DRCR

DigiKey Part Number
296-TPS16411DRCRTR-ND - Tape & Reel (TR)
296-TPS16411DRCRCT-ND - Cut Tape (CT)
296-TPS16411DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS16411DRCR
Description
ELECTRONIC FUSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 1.8A 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±6%
Voltage - Input
2.7V ~ 40V
Current - Output
1.8A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,334.00000₩2,334
5₩2,065.00000₩10,325
10₩1,967.40000₩19,674
25₩1,848.92000₩46,223
50₩1,768.56000₩88,428
100₩1,694.88000₩169,488
500₩1,546.64600₩773,323
1,000₩1,491.52700₩1,491,527
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,413.39567₩4,240,187
6,000₩1,369.33250₩8,215,995
9,000₩1,345.26256₩12,107,363
Manufacturers Standard Package