Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,124 In Stock 495,000 Factory | 1 : ₩382.00000 Cut Tape (CT) 3,000 : ₩79.20633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 250 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
1,414 In Stock 2,155,000 Factory | 1 : ₩467.00000 Cut Tape (CT) 5,000 : ₩102.19040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
3,491 In Stock | 1 : ₩580.00000 Cut Tape (CT) 7,500 : ₩138.61120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
2,760 In Stock | 1 : ₩636.00000 Cut Tape (CT) 7,500 : ₩141.44000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
1,613 In Stock | 1 : ₩990.00000 Cut Tape (CT) 3,000 : ₩306.33067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 10 µA @ 5.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
1,603 In Stock 27,000 Factory | 1 : ₩1,103.00000 Cut Tape (CT) 3,000 : ₩432.80633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
0 In Stock 2,431,656 Marketplace Check Lead Time | 1 : ₩141.00000 Cut Tape (CT) 3,000 : ₩28.28800 Tape & Reel (TR) 9,458 : ₩40.79996 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 16 V | ±5% | 500 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock 390,000 Alternate Stock | 1 : ₩141.00000 Cut Tape (CT) 3,000 : ₩29.70233 Tape & Reel (TR) 3,000 : ₩31.73900 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 500 mW | 41 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
40,000 In Stock | 10,000 : ₩31.11680 Tape & Box (TB) 1 : ₩141.00000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 18 V | ±5% | 500 mW | 50 Ohms | 100 nA @ 13 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
28,579 In Stock | 1 : ₩141.00000 Cut Tape (CT) 5,000 : ₩91.09860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 7.5 V | ±2% | 1.3 W | 3 Ohms | 1 µA @ 4.5 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
20,000 In Stock | 5,000 : ₩63.64800 Tape & Box (TB) 1 : ₩141.00000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 16 V | ±2% | 1.3 W | 15 Ohms | 500 nA @ 12 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
15,000 In Stock | 5,000 : ₩87.64760 Tape & Box (TB) 1 : ₩141.00000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±5% | 1.3 W | 4.5 Ohms | 10 µA @ 6 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
14,790 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩33.94560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 25 Ohms | 100 nA @ 8 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
10,002 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩38.15630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | - | 500 mW | 100 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
10,000 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩47.20700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2.8 V | ±5% | 500 mW | 30 Ohms | 75 µA @ 1 V | 1.1 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
10,000 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩47.64830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
9,925 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩48.08960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.6 V | - | 500 mW | 100 Ohms | 5 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
8,781 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩44.98220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 13 V | ±2% | 500 mW | 26 Ohms | 100 nA @ 10 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
7,820 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩47.64830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | - | 500 mW | 35 Ohms | 1 µA @ 9.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
6,029 In Stock | 5,000 : ₩50.91840 Tape & Box (TB) 1 : ₩141.00000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 30 V | ±5% | 1.3 W | 30 Ohms | 500 nA @ 22 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
5,864 In Stock | 10,000 : ₩18.38720 Tape & Box (TB) 1 : ₩141.00000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 V | ±5% | 400 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
5,864 In Stock | 1 : ₩141.00000 Cut Tape (CT) 10,000 : ₩47.64830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
5,841 In Stock | 1 : ₩141.00000 Cut Tape (CT) 3,000 : ₩26.87367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±2% | 250 mW | 100 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
5,000 In Stock | 5,000 : ₩91.09860 Tape & Box (TB) 1 : ₩141.00000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 13 V | ±2% | 1.3 W | 10 Ohms | 500 nA @ 10 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
4,970 In Stock | 1 : ₩141.00000 Cut Tape (CT) 3,000 : ₩28.75000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 375 mW | 15 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F |