Parametric Equivalent

TPS7A5701RTER | |
---|---|
DigiKey Part Number | 296-TPS7A5701RTERTR-ND - Tape & Reel (TR) 296-TPS7A5701RTERCT-ND - Cut Tape (CT) 296-TPS7A5701RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5701RTER |
Description | IC REG LINEAR POS ADJ 5A 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5701RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.11V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
Current - Supply (Max) | 24 mA | |
PSRR | 40dB ~ 36dB (1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start, Tracking | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩16,563.00000 | ₩16,563 |
10 | ₩12,995.50000 | ₩129,955 |
25 | ₩12,101.60000 | ₩302,540 |
100 | ₩11,120.15000 | ₩1,112,015 |
250 | ₩10,652.12800 | ₩2,663,032 |
500 | ₩10,370.09800 | ₩5,185,049 |
1,000 | ₩10,137.95200 | ₩10,137,952 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩9,745.06040 | ₩48,725,302 |