TPS26632RGET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩5,997.00000
Datasheet
ADS8900BRGET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26632RGET

DigiKey Part Number
296-TPS26632RGETTR-ND - Tape & Reel (TR)
296-TPS26632RGETCT-ND - Cut Tape (CT)
296-TPS26632RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26632RGET
Description
IC ELECTRONIC FUSE 2% 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 6A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS26632RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,997.00000₩5,997
10₩4,537.40000₩45,374
25₩4,174.76000₩104,369
100₩3,775.46000₩377,546
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩3,585.10800₩896,277
500₩3,470.31600₩1,735,158
750₩3,412.83467₩2,559,626
1,250₩3,349.16320₩4,186,454
1,750₩3,311.95086₩5,795,914
2,500₩3,276.15200₩8,190,380
Manufacturers Standard Package