
TPS26630RGET | |
---|---|
DigiKey Part Number | 296-TPS26630RGETTR-ND - Tape & Reel (TR) 296-TPS26630RGETCT-ND - Cut Tape (CT) 296-TPS26630RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26630RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26630RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩5,997.00000 | ₩5,997 |
10 | ₩4,537.40000 | ₩45,374 |
25 | ₩4,174.76000 | ₩104,369 |
100 | ₩3,775.46000 | ₩377,546 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩3,585.10800 | ₩896,277 |
500 | ₩3,470.31600 | ₩1,735,158 |
750 | ₩3,412.83467 | ₩2,559,626 |
1,250 | ₩3,349.16320 | ₩4,186,454 |
1,750 | ₩3,311.95086 | ₩5,795,914 |
2,500 | ₩3,276.15200 | ₩8,190,380 |