
TLV76033DBZR | |
---|---|
DigiKey Part Number | 296-47853-2-ND - Tape & Reel (TR) 296-47853-1-ND - Cut Tape (CT) 296-47853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76033DBZR |
Description | IC REG LINEAR 3.3V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76033DBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩269.00000 | ₩269 |
10 | ₩182.50000 | ₩1,825 |
25 | ₩160.12000 | ₩4,003 |
100 | ₩136.49000 | ₩13,649 |
250 | ₩125.08800 | ₩31,272 |
500 | ₩118.21600 | ₩59,108 |
1,000 | ₩112.55800 | ₩112,558 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩105.58033 | ₩316,741 |
6,000 | ₩102.16217 | ₩612,973 |
9,000 | ₩100.45067 | ₩904,056 |
15,000 | ₩98.55353 | ₩1,478,303 |
21,000 | ₩97.44610 | ₩2,046,368 |
30,000 | ₩96.37910 | ₩2,891,373 |
75,000 | ₩94.08437 | ₩7,056,328 |
150,000 | ₩92.70185 | ₩13,905,277 |