

AP7381-33SA-7 | |
---|---|
DigiKey Part Number | 31-AP7381-33SA-7TR-ND - Tape & Reel (TR) 31-AP7381-33SA-7CT-ND - Cut Tape (CT) 31-AP7381-33SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-33SA-7 |
Description | IC REG LINEAR 3.3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Short Circuit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩354.00000 | ₩354 |
10 | ₩244.70000 | ₩2,447 |
25 | ₩217.24000 | ₩5,431 |
100 | ₩185.99000 | ₩18,599 |
250 | ₩171.08400 | ₩42,771 |
500 | ₩162.11800 | ₩81,059 |
1,000 | ₩154.75000 | ₩154,750 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩145.63133 | ₩436,894 |
6,000 | ₩141.17367 | ₩847,042 |
9,000 | ₩138.93967 | ₩1,250,457 |
15,000 | ₩136.46507 | ₩2,046,976 |
21,000 | ₩135.01862 | ₩2,835,391 |
30,000 | ₩133.62733 | ₩4,008,820 |
75,000 | ₩130.63209 | ₩9,797,407 |