
REF3433TIDBVR | |
---|---|
DigiKey Part Number | 296-REF3433TIDBVRTR-ND - Tape & Reel (TR) 296-REF3433TIDBVRCT-ND - Cut Tape (CT) 296-REF3433TIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3433TIDBVR |
Description | IC VREF SERIES 3.3V 0.05% SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3433TIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3.8V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,225.00000 | ₩3,225 |
10 | ₩2,388.90000 | ₩23,889 |
25 | ₩2,180.44000 | ₩54,511 |
100 | ₩1,950.74000 | ₩195,074 |
250 | ₩1,841.20800 | ₩460,302 |
500 | ₩1,775.21400 | ₩887,607 |
1,000 | ₩1,720.90000 | ₩1,720,900 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,653.81067 | ₩4,961,432 |
6,000 | ₩1,620.97317 | ₩9,725,839 |