Parametric Equivalent
Parametric Equivalent

REF3433QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-53236-2-ND - Tape & Reel (TR) 296-53236-1-ND - Cut Tape (CT) 296-53236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3433QDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3433QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3.8V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩5,035.00000 | ₩5,035 |
10 | ₩3,796.20000 | ₩37,962 |
25 | ₩3,484.52000 | ₩87,113 |
100 | ₩3,141.81000 | ₩314,181 |
250 | ₩2,978.55600 | ₩744,639 |
500 | ₩2,880.14200 | ₩1,440,071 |
1,000 | ₩2,799.12600 | ₩2,799,126 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩2,699.08533 | ₩8,097,256 |