LM5085MMX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,677.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,677.00000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5085MMX/NOPB

DigiKey Part Number
296-38139-2-ND - Tape & Reel (TR)
296-38139-1-ND - Cut Tape (CT)
296-38139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5085MMX/NOPB
Description
IC REG CTRLR BUCK 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5085MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,126.00000₩3,126
10₩2,316.80000₩23,168
25₩2,113.12000₩52,828
100₩1,889.64000₩188,964
250₩1,783.04800₩445,762
500₩1,718.80800₩859,404
1,000₩1,665.93700₩1,665,937
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₩1,592.95800₩5,575,353
7,000₩1,562.34214₩10,936,395
Manufacturers Standard Package