
LM5085MM/NOPB | |
---|---|
DigiKey Part Number | 296-35180-2-ND - Tape & Reel (TR) 296-35180-1-ND - Cut Tape (CT) 296-35180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085MM/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,677.00000 | ₩3,677 |
10 | ₩2,742.50000 | ₩27,425 |
25 | ₩2,506.88000 | ₩62,672 |
100 | ₩2,248.05000 | ₩224,805 |
250 | ₩2,124.76800 | ₩531,192 |
500 | ₩2,050.42800 | ₩1,025,214 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩1,989.24000 | ₩1,989,240 |
2,000 | ₩1,938.87350 | ₩3,877,747 |
3,000 | ₩1,913.66433 | ₩5,740,993 |
5,000 | ₩1,885.71480 | ₩9,428,574 |
7,000 | ₩1,869.39429 | ₩13,085,760 |