FCB-0805-181P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: ₩82.91569
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₩48.19225

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: ₩184.00000
Datasheet
FCB-0805-152A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-181P

DigiKey Part Number
595-FCB-0805-181PTR-ND - Tape & Reel (TR)
595-FCB-0805-181PCT-ND - Cut Tape (CT)
595-FCB-0805-181PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0805-181P
Description
FERRITE BEAD 180 OHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩184.00000₩184
10₩155.60000₩1,556
100₩127.58000₩12,758
1,000₩104.90600₩104,906
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩93.25500₩373,020
8,000₩87.92975₩703,438
12,000₩84.96067₩1,019,528
20,000₩81.36335₩1,627,267
28,000₩79.08011₩2,214,243
40,000₩76.73120₩3,069,248
100,000₩71.02042₩7,102,042
200,000₩70.72000₩14,144,000
Manufacturers Standard Package