Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FBH201209T-181Y-S | |
---|---|
DigiKey Part Number | 4713-FBH201209T-181Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-181Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-181Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-181Y-S |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩184.00000 | ₩184 |
10 | ₩133.00000 | ₩1,330 |
25 | ₩116.00000 | ₩2,900 |
50 | ₩103.82000 | ₩5,191 |
100 | ₩93.07000 | ₩9,307 |
250 | ₩79.94000 | ₩19,985 |
500 | ₩70.89000 | ₩35,445 |
1,000 | ₩62.53100 | ₩62,531 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩47.55575 | ₩190,223 |
8,000 | ₩42.43200 | ₩339,456 |