
UJC-HP2-3-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-HP2-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP2-3-SMT-TRCT-ND - Cut Tape (CT) 2223-UJC-HP2-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP2-3-SMT-TR |
Description | TYPE C, 20 VDC, 3 A, RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP2-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide; Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩721.00000 | ₩721 |
10 | ₩609.60000 | ₩6,096 |
25 | ₩572.00000 | ₩14,300 |
50 | ₩544.54000 | ₩27,227 |
100 | ₩518.38000 | ₩51,838 |
250 | ₩485.87600 | ₩121,469 |
500 | ₩462.67800 | ₩231,339 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩506.65200 | ₩506,652 |
2,000 | ₩482.45900 | ₩964,918 |
3,000 | ₩468.85000 | ₩1,406,550 |
5,000 | ₩452.25160 | ₩2,261,258 |
7,000 | ₩441.64643 | ₩3,091,525 |
10,000 | ₩430.67490 | ₩4,306,749 |
25,000 | ₩403.73200 | ₩10,093,300 |