
RAA211412GP3#JA0 | |
---|---|
DigiKey Part Number | 20-RAA211412GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA211412GP3#JA0CT-ND - Cut Tape (CT) 20-RAA211412GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211412GP3#JA0 |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,909.00000 | ₩1,909 |
10 | ₩1,384.70000 | ₩13,847 |
25 | ₩1,254.28000 | ₩31,357 |
100 | ₩1,111.29000 | ₩111,129 |
250 | ₩1,043.09200 | ₩260,773 |
500 | ₩1,002.01800 | ₩501,009 |
1,000 | ₩968.18500 | ₩968,185 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩926.42267 | ₩2,779,268 |
6,000 | ₩905.98683 | ₩5,435,921 |
9,000 | ₩895.74900 | ₩8,061,741 |
15,000 | ₩884.40733 | ₩13,266,110 |