CLX6F-FKC-CK1N1D1BB7D3D3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩523.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩509.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩537.00000
Datasheet
CLX6F-FKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLX6F-FKC-CK1N1D1BB7D3D3

DigiKey Part Number
90-CLX6F-FKC-CK1N1D1BB7D3D3TR-ND - Tape & Reel (TR)
90-CLX6F-FKC-CK1N1D1BB7D3D3CT-ND - Cut Tape (CT)
90-CLX6F-FKC-CK1N1D1BB7D3D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLX6F-FKC-CK1N1D1BB7D3D3
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.7V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPX8
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.40mm L x 3.40mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩523.00000₩523
10₩489.40000₩4,894
100₩452.47000₩45,247
1,000₩404.51800₩404,518
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800₩404.51857₩1,132,652
Manufacturers Standard Package