Z8523310ASG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩8,875.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩13,352.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩2,574.00000
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: ₩1,360.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 40
Unit Price: ₩12,970.00000
Datasheet
44 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8523310ASG

DigiKey Part Number
Z8523310ASG-ND
Manufacturer
Manufacturer Product Number
Z8523310ASG
Description
IC INTERFACE SPECIALIZED 44LQFP
Customer Reference
Detailed Description
Interface 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes