
7940102677 | |
---|---|
DigiKey Part Number | 281-7940102677-ND |
Manufacturer | |
Manufacturer Product Number | 7940102677 |
Description | QY-2-13-DM-U2-05-B1 125 VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 125 V DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩130,464.00000 | ₩130,464 |
5 | ₩108,198.80000 | ₩540,994 |
10 | ₩99,785.90000 | ₩997,859 |
50 | ₩82,557.68000 | ₩4,127,884 |
100 | ₩76,017.78000 | ₩7,601,778 |