DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1EMH02HM3/5AT

DigiKey Part Number
112-VS-1EMH02HM3/5ATTR-ND - Tape & Reel (TR)
112-VS-1EMH02HM3/5ATCT-ND - Cut Tape (CT)
112-VS-1EMH02HM3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EMH02HM3/5AT
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15.2 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩608.00000₩608
10₩403.10000₩4,031
100₩323.61000₩32,361
500₩244.09800₩122,049
1,000₩206.47400₩206,474
2,000₩196.32600₩392,652
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₩132.85360₩996,402
15,000₩132.77633₩1,991,645
Manufacturers Standard Package