


BZD27C91P-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C91P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C91P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C91P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C91P-HE3-08 |
Description | DIODE ZENER 91V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩636.00000 | ₩636 |
10 | ₩486.60000 | ₩4,866 |
100 | ₩332.38000 | ₩33,238 |
500 | ₩272.98000 | ₩136,490 |
1,000 | ₩237.61900 | ₩237,619 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩200.56200 | ₩601,686 |
6,000 | ₩183.58433 | ₩1,101,506 |
9,000 | ₩177.86078 | ₩1,600,747 |