


BZD27C91P-E3-08 | |
---|---|
DigiKey Part Number | BZD27C91P-E3-08GITR-ND - Tape & Reel (TR) BZD27C91P-E3-08GICT-ND - Cut Tape (CT) BZD27C91P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C91P-E3-08 |
Description | DIODE ZENER 91V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩424.00000 | ₩424 |
10 | ₩284.30000 | ₩2,843 |
100 | ₩134.37000 | ₩13,437 |
500 | ₩131.54000 | ₩65,770 |
1,000 | ₩128.71000 | ₩128,710 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩126.66433 | ₩379,993 |
6,000 | ₩114.67483 | ₩688,049 |
9,000 | ₩108.56311 | ₩977,068 |
15,000 | ₩101.69067 | ₩1,525,360 |
21,000 | ₩97.62052 | ₩2,050,031 |
30,000 | ₩89.10767 | ₩2,673,230 |
75,000 | ₩87.32505 | ₩6,549,379 |
150,000 | ₩82.54797 | ₩12,382,196 |