Upgrade

MAL214699702E3 | |
---|---|
DigiKey Part Number | 4718PHTR-ND - Tape & Reel (TR) 4718PHCT-ND - Cut Tape (CT) 4718PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699702E3 |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699702E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 144 mA @ 100 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,352.00000 | ₩3,352 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₩1,380.39800 | ₩2,070,597 |