Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1C10C0G100J050B | |
---|---|
DigiKey Part Number | 1C10C0G100J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10C0G100J050B |
Description | CAP CER 10PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G100J050B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩679.00000 | ₩679 |
10 | ₩410.20000 | ₩4,102 |
100 | ₩214.00000 | ₩21,400 |
1,000 | ₩163.03800 | ₩163,038 |
2,500 | ₩157.95440 | ₩394,886 |
5,000 | ₩153.67740 | ₩768,387 |