
SP3485EET | |
---|---|
DigiKey Part Number | 4518-SP3485EETTR-ND - Tape & Reel (TR) 4518-SP3485EETCT-ND - Cut Tape (CT) 4518-SP3485EETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3485EET |
Description | IC TRANSCEIVER HALF 1/1 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,047.00000 | ₩1,047 |
10 | ₩749.60000 | ₩7,496 |
25 | ₩673.24000 | ₩16,831 |
100 | ₩589.66000 | ₩58,966 |
250 | ₩549.86400 | ₩137,466 |
500 | ₩525.81800 | ₩262,909 |
1,000 | ₩506.05800 | ₩506,058 |
2,500 | ₩485.17880 | ₩1,212,947 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩472.60200 | ₩2,363,010 |
10,000 | ₩462.24710 | ₩4,622,471 |
15,000 | ₩457.06053 | ₩6,855,908 |
25,000 | ₩451.31692 | ₩11,282,923 |