
LM324PWR | |
---|---|
DigiKey Part Number | 4518-LM324PWRTR-ND - Tape & Reel (TR) 4518-LM324PWRCT-ND - Cut Tape (CT) 4518-LM324PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Single-Ended 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 275µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩537.00000 | ₩537 |
10 | ₩369.20000 | ₩3,692 |
25 | ₩328.72000 | ₩8,218 |
100 | ₩284.01000 | ₩28,401 |
250 | ₩262.62400 | ₩65,656 |
500 | ₩249.72600 | ₩124,863 |
1,000 | ₩239.13300 | ₩239,133 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩223.21000 | ₩892,840 |
8,000 | ₩217.29600 | ₩1,738,368 |
12,000 | ₩214.33583 | ₩2,572,030 |
20,000 | ₩211.05250 | ₩4,221,050 |
28,000 | ₩209.13621 | ₩5,855,814 |
40,000 | ₩207.29093 | ₩8,291,637 |