Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


UA78M05IDCYRG3 | |
---|---|
DigiKey Part Number | 296-50457-2-ND - Tape & Reel (TR) 296-50457-1-ND - Cut Tape (CT) 296-50457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05IDCYRG3 |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IDCYRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩764.00000 | ₩764 |
10 | ₩538.90000 | ₩5,389 |
25 | ₩482.04000 | ₩12,051 |
100 | ₩419.65000 | ₩41,965 |
250 | ₩389.75200 | ₩97,438 |
500 | ₩371.79000 | ₩185,895 |
1,000 | ₩356.99500 | ₩356,995 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩341.36280 | ₩853,407 |
5,000 | ₩331.93980 | ₩1,659,699 |
7,500 | ₩327.22427 | ₩2,454,182 |
12,500 | ₩321.99888 | ₩4,024,986 |
17,500 | ₩318.94480 | ₩5,581,534 |
25,000 | ₩316.00636 | ₩7,900,159 |