

UA78M05CDCYRG3 | |
---|---|
DigiKey Part Number | 296-50456-2-ND - Tape & Reel (TR) 296-50456-1-ND - Cut Tape (CT) 296-50456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05CDCYRG3 |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05CDCYRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩891.00000 | ₩891 |
10 | ₩635.10000 | ₩6,351 |
25 | ₩569.16000 | ₩14,229 |
100 | ₩496.88000 | ₩49,688 |
250 | ₩462.45200 | ₩115,613 |
500 | ₩441.68800 | ₩220,844 |
1,000 | ₩424.58900 | ₩424,589 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩406.53800 | ₩1,016,345 |
5,000 | ₩395.66140 | ₩1,978,307 |
7,500 | ₩390.21227 | ₩2,926,592 |
12,500 | ₩384.17936 | ₩4,802,242 |
17,500 | ₩380.65143 | ₩6,661,400 |
25,000 | ₩377.26008 | ₩9,431,502 |