Parametric Equivalent
Parametric Equivalent

TXU0202QDTTRQ1 | |
---|---|
DigiKey Part Number | 296-TXU0202QDTTRQ1TR-ND - Tape & Reel (TR) 296-TXU0202QDTTRQ1CT-ND - Cut Tape (CT) 296-TXU0202QDTTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0202QDTTRQ1 |
Description | AUTOMOTIVE TWO-CHANNEL FIXED-DIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0202QDTTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X1SON (1.95x1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,259.00000 | ₩1,259 |
10 | ₩903.80000 | ₩9,038 |
25 | ₩814.68000 | ₩20,367 |
100 | ₩715.97000 | ₩71,597 |
250 | ₩669.06800 | ₩167,267 |
500 | ₩640.72400 | ₩320,362 |
1,000 | ₩617.41400 | ₩617,414 |
2,500 | ₩592.80320 | ₩1,482,008 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩577.97200 | ₩2,889,860 |
10,000 | ₩565.76280 | ₩5,657,628 |
15,000 | ₩559.65073 | ₩8,394,761 |
25,000 | ₩552.87876 | ₩13,821,969 |