
TXU0101QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TXU0101QDCKRQ1TR-ND - Tape & Reel (TR) 296-TXU0101QDCKRQ1CT-ND - Cut Tape (CT) 296-TXU0101QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TXU0101QDCKRQ1 |
Description | AUTOMOTIVE SINGLE CHANNEL FIXED- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXU0101QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩849.00000 | ₩849 |
10 | ₩602.50000 | ₩6,025 |
25 | ₩540.32000 | ₩13,508 |
100 | ₩471.14000 | ₩47,114 |
250 | ₩438.29600 | ₩109,574 |
500 | ₩418.43600 | ₩209,218 |
1,000 | ₩409.00200 | ₩409,002 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩381.91167 | ₩1,145,735 |
6,000 | ₩372.03433 | ₩2,232,206 |
9,000 | ₩367.08556 | ₩3,303,770 |
15,000 | ₩361.60553 | ₩5,424,083 |
21,000 | ₩358.40357 | ₩7,526,475 |
30,000 | ₩355.32367 | ₩10,659,710 |