Similar


TPS7B8250QDRVRQ1 | |
---|---|
DigiKey Part Number | 296-53595-2-ND - Tape & Reel (TR) 296-53595-1-ND - Cut Tape (CT) 296-53595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8250QDRVRQ1 |
Description | IC REG LINEAR 5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8250QDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.17V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,489.00000 | ₩2,489 |
10 | ₩1,824.60000 | ₩18,246 |
25 | ₩1,659.36000 | ₩41,484 |
100 | ₩1,477.48000 | ₩147,748 |
250 | ₩1,390.80800 | ₩347,702 |
500 | ₩1,338.56000 | ₩669,280 |
1,000 | ₩1,295.57600 | ₩1,295,576 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,122.68000 | ₩3,368,040 |