
TPS7B8133DRVR | |
---|---|
DigiKey Part Number | 296-TPS7B8133DRVRTR-ND - Tape & Reel (TR) 296-TPS7B8133DRVRCT-ND - Cut Tape (CT) 296-TPS7B8133DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8133DRVR |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8133DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.675V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,429.00000 | ₩1,429 |
10 | ₩1,026.90000 | ₩10,269 |
25 | ₩926.16000 | ₩23,154 |
100 | ₩816.25000 | ₩81,625 |
250 | ₩763.77600 | ₩190,944 |
500 | ₩732.12200 | ₩366,061 |
1,000 | ₩706.05400 | ₩706,054 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩673.88133 | ₩2,021,644 |
6,000 | ₩658.13683 | ₩3,948,821 |
9,000 | ₩650.24844 | ₩5,852,236 |
15,000 | ₩641.51247 | ₩9,622,687 |
21,000 | ₩636.40657 | ₩13,364,538 |