Similar


TPS7A0531PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0531PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0531PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0531PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0531PDQNR |
Description | IC REG LINEAR 3.1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0531PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩863.00000 | ₩863 |
10 | ₩608.20000 | ₩6,082 |
25 | ₩545.40000 | ₩13,635 |
100 | ₩475.95000 | ₩47,595 |
250 | ₩442.70800 | ₩110,677 |
500 | ₩422.65200 | ₩211,326 |
1,000 | ₩406.18700 | ₩406,187 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩148.05000 | ₩444,150 |
6,000 | ₩143.52867 | ₩861,172 |
9,000 | ₩141.26244 | ₩1,271,362 |
15,000 | ₩138.75453 | ₩2,081,318 |
21,000 | ₩137.28838 | ₩2,883,056 |
30,000 | ₩135.87857 | ₩4,076,357 |
75,000 | ₩132.84271 | ₩9,963,203 |