TPS7A0333PDQNR3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩948.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩636.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 620
Unit Price: ₩665.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,612.00000
Datasheet
TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0333PDQNR3

DigiKey Part Number
296-TPS7A0333PDQNR3TR-ND - Tape & Reel (TR)
296-TPS7A0333PDQNR3CT-ND - Cut Tape (CT)
296-TPS7A0333PDQNR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0333PDQNR3
Description
IC REG LINEAR 3.3V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0333PDQNR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 200mA
Current - Output
Current - Quiescent (Iq)
300 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩636.00000₩636
10₩444.10000₩4,441
25₩396.60000₩9,915
100₩343.84000₩34,384
250₩318.69200₩79,673
500₩303.50200₩151,751
1,000₩291.02700₩291,027
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩275.59600₩826,788
6,000₩268.04300₩1,608,258
9,000₩264.26022₩2,378,342
15,000₩260.07140₩3,901,071
21,000₩257.62352₩5,410,094
30,000₩255.26713₩7,658,014
Manufacturers Standard Package