Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS7A0330PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0330PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0330PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0330PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0330PDBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0330PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩636.00000 | ₩636 |
10 | ₩444.10000 | ₩4,441 |
25 | ₩396.60000 | ₩9,915 |
100 | ₩343.84000 | ₩34,384 |
250 | ₩318.69200 | ₩79,673 |
500 | ₩303.50200 | ₩151,751 |
1,000 | ₩291.02700 | ₩291,027 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩275.59600 | ₩826,788 |
6,000 | ₩268.04300 | ₩1,608,258 |
9,000 | ₩264.26022 | ₩2,378,342 |
15,000 | ₩260.07140 | ₩3,901,071 |
21,000 | ₩257.62352 | ₩5,410,094 |
30,000 | ₩255.26713 | ₩7,658,014 |