

TPS7A0231PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0231PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0231PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0231PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0231PDQNR |
Description | IC REG LINEAR 3.1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0231PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩948.00000 | ₩948 |
10 | ₩669.00000 | ₩6,690 |
25 | ₩600.28000 | ₩15,007 |
100 | ₩524.88000 | ₩52,488 |
250 | ₩488.76000 | ₩122,190 |
500 | ₩466.97800 | ₩233,489 |
1,000 | ₩449.07200 | ₩449,072 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩426.95533 | ₩1,280,866 |
6,000 | ₩416.12583 | ₩2,496,755 |
9,000 | ₩410.70567 | ₩3,696,351 |
15,000 | ₩404.69947 | ₩6,070,492 |
21,000 | ₩401.18781 | ₩8,424,944 |
30,000 | ₩397.81180 | ₩11,934,354 |