Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS7A0218PDBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0218PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0218PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0218PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0218PDBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0218PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,839.00000 | ₩1,839 |
10 | ₩1,338.00000 | ₩13,380 |
25 | ₩1,211.84000 | ₩30,296 |
100 | ₩1,073.25000 | ₩107,325 |
250 | ₩1,007.05200 | ₩251,763 |
500 | ₩967.13800 | ₩483,569 |
1,000 | ₩934.29600 | ₩934,296 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩893.74533 | ₩2,681,236 |
6,000 | ₩873.89417 | ₩5,243,365 |
9,000 | ₩863.95800 | ₩7,775,622 |
15,000 | ₩852.95013 | ₩12,794,252 |