
TPS781330220DRVT | |
---|---|
DigiKey Part Number | 296-TPS781330220DRVTTR-ND - Tape & Reel (TR) 296-TPS781330220DRVTCT-ND - Cut Tape (CT) 296-TPS781330220DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS781330220DRVT |
Description | IC REG LIN 3.3/2.2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS781330220DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | ₩874.45733 | ₩655,843 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,711.00000 | ₩1,711 |
10 | ₩1,240.40000 | ₩12,404 |
25 | ₩1,122.48000 | ₩28,062 |
100 | ₩992.48000 | ₩99,248 |