
TPS78101DRVR | |
---|---|
DigiKey Part Number | 296-23440-2-ND - Tape & Reel (TR) 296-23440-1-ND - Cut Tape (CT) 296-23440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78101DRVR |
Description | IC REG LIN POS ADJ 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78101DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩962.00000 | ₩962 |
10 | ₩683.20000 | ₩6,832 |
25 | ₩613.28000 | ₩15,332 |
100 | ₩536.48000 | ₩53,648 |
250 | ₩499.68000 | ₩124,920 |
500 | ₩477.50200 | ₩238,751 |
1,000 | ₩459.27000 | ₩459,270 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩436.72900 | ₩1,310,187 |
6,000 | ₩425.69900 | ₩2,554,194 |
9,000 | ₩420.17733 | ₩3,781,596 |
15,000 | ₩414.05713 | ₩6,210,857 |
21,000 | ₩410.48110 | ₩8,620,103 |
30,000 | ₩407.04073 | ₩12,211,222 |