TPS780330200DDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,726.00000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS780330200DDCR

DigiKey Part Number
296-48779-2-ND - Tape & Reel (TR)
296-48779-1-ND - Cut Tape (CT)
296-48779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS780330200DDCR
Description
IC REG LINEAR 2/3.3V 150MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS780330200DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
800 nA
Current - Supply (Max)
5 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,429.00000₩1,429
10₩1,024.00000₩10,240
25₩923.88000₩23,097
100₩813.99000₩81,399
250₩761.62800₩190,407
500₩730.02800₩365,014
1,000₩704.06000₩704,060
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩446.50267₩1,339,508
6,000₩435.26983₩2,611,619
9,000₩429.64133₩3,866,772
15,000₩423.41193₩6,351,179
21,000₩419.76967₩8,815,163
30,000₩416.26547₩12,487,964
Manufacturers Standard Package