Parametric Equivalent


TPS75801KTTRG3 | |
---|---|
DigiKey Part Number | 296-52822-2-ND - Tape & Reel (TR) 296-52822-1-ND - Cut Tape (CT) 296-52822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75801KTTRG3 |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75801KTTRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.225V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩10,240.00000 | ₩10,240 |
10 | ₩7,902.30000 | ₩79,023 |
25 | ₩7,318.12000 | ₩182,953 |
100 | ₩6,675.54000 | ₩667,554 |
250 | ₩6,369.32800 | ₩1,592,332 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₩6,184.71800 | ₩3,092,359 |
1,000 | ₩6,032.77000 | ₩6,032,770 |
1,500 | ₩5,956.70800 | ₩8,935,062 |