
TPS71401DCKR | |
---|---|
DigiKey Part Number | 296-48772-2-ND - Tape & Reel (TR) 296-48772-1-ND - Cut Tape (CT) 296-48772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71401DCKR |
Description | IC REG LIN POS ADJ 80MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71401DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,018.00000 | ₩1,018 |
10 | ₩727.00000 | ₩7,270 |
25 | ₩652.32000 | ₩16,308 |
100 | ₩571.13000 | ₩57,113 |
250 | ₩532.43600 | ₩133,109 |
500 | ₩509.04200 | ₩254,521 |
1,000 | ₩489.79300 | ₩489,793 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩466.02600 | ₩1,398,078 |
6,000 | ₩454.39017 | ₩2,726,341 |
9,000 | ₩448.56600 | ₩4,037,094 |
15,000 | ₩442.11033 | ₩6,631,655 |
21,000 | ₩438.33738 | ₩9,205,085 |
30,000 | ₩434.71113 | ₩13,041,334 |